Reference Only
03540524Z
Terminals ACS SEC LOCK RELAY
Datasheet
03540524Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | Type 1 | |
| Insulation | Not Insulated | |
| Color | Green | |
| Series | Terminal Loks | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
10,000 expected 02-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.487 | $48.70 | |
| $0.406 | $203.00 | |
| $0.352 | $352.00 | |
| $0.333 | $666.00 |
Need more?
My Notes
Sign into see notes.