Reference Only
03540523Z
Fuse Holder Accessories ACS WEDGE
Datasheet
03540523Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | BLOK LOKS | |
| Product | Fuse Holders | |
| Type | Lock | |
| Packaging | Bulk | |
| Height | 5.08 mm | |
| Length | 24.38 mm | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Width | 20.32 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,999
On Order
2,999 expected 21-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.668 | $167.00 |
Need more?
Sign in to add projects and notes