Reference Only
03540503Z
Fuse Holder ACS BLOK FUS/7 POS
Datasheet
03540503Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 03540503Z | |
| Product | Fuse Modules | |
| Fuse Size / Group | ATO | |
| Type | Power Distribution | |
| Mounting Style | Panel Mount | |
| Number of Poles | 7 Pole | |
| Current Rating | 120 A | |
| Voltage Rating | 48 VDC | |
| Termination Style | Crimp | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.22 | $92.20 | |
| $9.13 | $182.60 | |
| $8.92 | $356.80 | |
| $8.11 | $486.60 | |
| $7.79 | $779.00 | |
| $7.56 | $1,965.60 | |
| $7.49 | $3,745.00 | |
| $5.80 | $29,000.00 |
Need more?
Sign in to add projects and notes