Reference Only
03500417Z
Fuse Holder Fuse Block Side
Datasheet
03500417Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | FBA5 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | ATO | |
| Type | Blade Fuse | |
| Mounting Style | Panel Mount | |
| Number of Poles | 5 Pole | |
| Current Rating | 15 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Quick Connect | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | ATO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
270In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.79 | $108.95 | |
| $19.70 | $197.00 | |
| $19.50 | $487.50 | |
| $16.74 | $837.00 | |
| $14.21 | $1,421.00 | |
| $13.22 | $2,644.00 | |
| $13.08 | $5,232.00 | |
| $12.45 | $7,470.00 |
Need more?
My Notes
Sign into see notes.