Reference Only
03500417TXN
Fuse Holder 5P Block Fuseholder For ATO Fuses
Datasheet
03500417TXN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | FBA5 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | ATO | |
| Type | Multiple Position | |
| Mounting Style | Panel Mount | |
| Number of Poles | 5 Pole | |
| Current Rating | 20 A | |
| Termination Style | Quick Connect | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | ATO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
65In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.43 | $102.15 |
Need more?
Associated Parts

Automotive Fuses ATOF 32V 2A Low-Current Nylon

Automotive Fuses ATOF 32V 7.5A Low-Current Nylon

Automotive Fuses ATOF 32V 15A Low-Current Nylon

Automotive Fuses ATOF 32V 20A Low-Current Nylon

Automotive Fuses ATOF 32V 1A Low-Current Nylon

Automotive Fuses ATOF 32V 10A Low-Current Nylon

Automotive Fuses ATOF 32V 5A Low-Current Nylon

Automotive Fuses 32V 10A ATO Silver Nylon

Automotive Fuses 32V 5A ATO Silver Nylon

Automotive Fuses 32V 1A ATO Silver Nylon
Sign in to add projects and notes