Reference Only
0337010.PX2S
Automotive Fuses 10A 102mV 32V Blade
Datasheet
0337010.PX2S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | Micro3 | |
| Product | Blade Fuses | |
| Current Rating | 10 A | |
| Voltage Rating DC | 32 VDC | |
| Interrupt Rating | 1 kA | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Fuse Type | Medium / Normal Blow | |
| Color | Red | |
| Indicator Style | Element Window | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | MICRO3 | |
| Packaging | Bulk | |
| Resistance | 7.8 mOhms | |
| Height | 10.6 mm | |
| Length | 14.4 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Micro3 Blade Fuse | |
| Width | 4.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.491 | $98.20 | |
| $0.41 | $820.00 | |
| $0.363 | $1,452.00 | |
| $0.318 | $3,180.00 | |
| $0.314 | $6,280.00 | |
| $0.311 | $15,550.00 | |
| $0.308 | $30,800.00 | |
| $0.282 | $56,400.00 |
Need more?
Sign in to add projects and notes