Reference Only
02981003ZXT
Fuse Holder MEGA Fuse Holder, w/o Fuse
Datasheet
02981003ZXT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 298 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | MEGA | |
| Type | Bolt Down | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 500 A | |
| Voltage Rating | 70 VDC | |
| Termination Style | Threaded Stud | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | MEGA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
240In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.64 | $73.20 | |
| $13.15 | $131.50 | |
| $13.02 | $325.50 | |
| $9.77 | $977.00 | |
| $9.67 | $1,547.20 | |
| $8.99 | $2,876.80 | |
| $8.79 | $4,219.20 | |
| $7.74 | $61,920.00 |
Need more?
Associated Parts
Automotive Fuses 32V 125A
Automotive Fuses 32V 250A
Automotive Fuses 32V 100A
Automotive Fuses 32V 150A
Automotive Fuses 32V 200A
Automotive Fuses 32V 350A Riveted
Automotive Fuses 32V 225A
Automotive Fuses 32V 300A Riveted
Automotive Fuses 32V 500A Riveted
Automotive Fuses 32V 40A
Sign in to add projects and notes