Reference Only
02981001ZXT
Fuse Holder MEGA BOLT-DOWN FUSE BLOCK
Datasheet
02981001ZXT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 298 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | MEGA | |
| Type | Bolt Down | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 500 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Threaded Stud | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | MEGA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,700In Stock
2,460 expected 20-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.85 | $178.50 | |
| $15.47 | $773.50 | |
| $15.18 | $1,518.00 | |
| $15.02 | $2,403.20 | |
| $14.86 | $4,755.20 | |
| $14.70 | $7,350.00 |
Need more?
Associated Parts
Automotive Fuses 32V 100A
Automotive Fuses 32V 300A Riveted
Automotive Fuses 32V 125A
Automotive Fuses 32V 150A
Automotive Fuses 32V 250A
Automotive Fuses 32V 350A Riveted
Automotive Fuses 32V 200A
Automotive Fuses 32V 500A Riveted
Automotive Fuses 32V 225A
Automotive Fuses 32V 250A MEGA AG Plated
Sign in to add projects and notes