Reference Only
02980900Z
Fuse Holder MEGA Fuse Holder, w/o Fuse
Datasheet
02980900Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 298 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | MEGA | |
| Type | Bolt Down | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 500 A | |
| Voltage Rating | 70 VDC | |
| Termination Style | Threaded Stud | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | MEGA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
70
On Order
70 expected 28-May-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.46 | $72.30 |
Need more?
Associated Parts
Automotive Fuses 32V 125A
Automotive Fuses 32V 100A
Automotive Fuses 32V 150A
Automotive Fuses 32V 350A Riveted
Automotive Fuses 32V 250A
Automotive Fuses 32V 200A
Automotive Fuses 32V 500A Riveted
Automotive Fuses 32V 225A
Automotive Fuses Ag PLATED MEGA 80A
Automotive Fuses 32V 300A Riveted
My Notes
Sign into see notes.