Reference Only
02980900TXN
Fuse Holder Fuse Holder/ MEGA Fuse-Packed 10, w/o Fuse
Datasheet
02980900TXN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 298 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | MEGA | |
| Type | Bolt Down | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 500 A | |
| Voltage Rating | 70 VDC | |
| Termination Style | Threaded Stud | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | MEGA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.91 | $238.20 |
Need more?
Associated Parts
Automotive Fuses 32V 300A Riveted
Automotive Fuses 32V 150A
Automotive Fuses 32V 100A
Automotive Fuses 32V 250A
Automotive Fuses 32V 125A
Automotive Fuses 32V 350A Riveted
Automotive Fuses 32V 200A
Automotive Fuses 32V 500A Riveted
Automotive Fuses 32V 225A
Automotive Fuses 32V 250A MEGA AG Plated
Sign in to add projects and notes