Reference Only
02400113P
Automotive Fuses CUSTOM AUTOMOTIVE FUSE
Datasheet
02400113P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | MINI | |
| Product | Diode Fuses | |
| Current Rating | 1 A | |
| Voltage Rating DC | 400 VDC | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Color | Black | |
| Indicator Style | Element Window | |
| Series | 24001 | |
| Packaging | Bulk | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Tradename | MINI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,450In Stock
24,000 expected 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.03 | $151.50 | |
| $2.84 | $284.00 | |
| $2.78 | $695.00 | |
| $2.59 | $1,295.00 | |
| $2.56 | $2,560.00 | |
| $2.34 | $3,510.00 | |
| $2.30 | $9,200.00 | |
| $2.27 | $13,620.00 |
Need more?
Sign in to add projects and notes