Reference Only
02400108P
Automotive Fuses 5100 Ohm 0.25W MINI
Datasheet
02400108P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | MINI | |
| Product | Diode Resistor Shunt Fuses | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Color | Blue | |
| Indicator Style | Element Window | |
| Series | 24001 | |
| Packaging | Bulk | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Tradename | MINI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
680In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.36 | $113.60 | |
| $9.47 | $473.50 | |
| $8.73 | $873.00 | |
| $7.83 | $1,957.50 | |
| $7.57 | $3,785.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes