Reference Only

02400107P

Automotive Fuses 121 Ohm 0.50W MINI

Manufacturer:

Mfr Part:
02400107P

TTI Part:
02400107P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMINI
ProductDiode Resistor Shunt Fuses
Mounting StyleHolder
Termination StyleBlade
Fuse TypeFast Blow
ColorBlack
Indicator StyleElement Window
Series24001
PackagingBulk
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameMINI

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

12,420In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes