Reference Only
0185060.X
Circuit Breakers 60A High Amp Type III
Datasheet
0185060.X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Circuit Breakers | |
| Series | 185 | |
| Current Rating | 60 A | |
| Voltage Rating DC | 12 VDC | |
| Packaging | Bulk | |
| Subcategory | Circuit Breakers | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536200040 |
| TARIC | 8536201090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.48 | $86.48 | |
| $72.07 | $360.35 | |
| $67.15 | $671.50 | |
| $65.14 | $1,628.50 | |
| $56.92 | $2,846.00 | |
| $53.07 | $5,307.00 | |
| $52.54 | $13,135.00 | |
| $52.02 | $26,010.00 |
Need more?
Sign in to add projects and notes