Reference Only
01550300Z
Fuse Holder Inline
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 01550300 | |
| Product | Fuse Holders | |
| Fuse Size / Group | ATO | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 20 A | |
| Voltage Rating | 32 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.19 | $83.80 |
Need more?
Associated Parts

Automotive Fuses ATOF 32V 2A Low-Current Nylon

Automotive Fuses ATOF 32V 7.5A Low-Current Nylon

Automotive Fuses ATOF 32V 1A Low-Current Nylon

Automotive Fuses ATOF 32V 15A Low-Current Nylon

Automotive Fuses ATOF 32V 10A Low-Current Nylon

Automotive Fuses ATOF 32V 20A Low-Current Nylon

Automotive Fuses ATOF 32V 5A Low-Current Nylon

Automotive Fuses 32V 10A ATO Silver Nylon

Automotive Fuses 32V 5A ATO Silver Nylon

Automotive Fuses 32V 4A ATO Silver Nylon
Sign in to add projects and notes