Reference Only

01530009Z

Fuse Holder Inline Vertical Mount

Manufacturer:

Mfr Part:
01530009Z

TTI Part:
01530009Z

EDA / CAD Models

Alternate Part Number

153009

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series153-PC
ProductFuse Holders
Fuse Size / GroupMINI
TypeAutomotive
Mounting StylePCB Mount
Number of Poles1 Pole
Current Rating20 A
Voltage Rating32 V
Termination StyleThrough Hole, Vertical
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
TradenameMINI
Part # Aliases01530009

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

2,440In Stock

3,000 expected 04-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$4.19$83.80
$4.14$414.00
Need more?

Associated Parts

0297020.WXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 20A Mini
0297015.WXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 15A Mini
029707.5WXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 7.5A Mini
0297002.WXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 2A Mini
0297005.WXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 5A Mini
0297010.WXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 10A Mini
0297003.WXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 3A Mini
0891010.NXS Littelfuse
Mating Product

Littelfuse

Automotive Fuses LP MINI 58V SLVR 10A
0297004.WXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 4A Mini
0891005.NXS Littelfuse
Mating Product

Littelfuse

Automotive Fuses LP MINI 58V SILVR 5A

My Notes

Sign into see notes.