Reference Only
01530008Z
Fuse Holder Inline Vertical Mount
Datasheet
01530008Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 153-PC | |
| Product | Fuse Holders | |
| Fuse Size / Group | MINI | |
| Type | Automotive | |
| Mounting Style | PCB Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 20 A | |
| Voltage Rating | 32 V | |
| Termination Style | Through Hole, Vertical | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | MINI | |
| Part # Aliases | 01530008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.85 | $57.00 | |
| $2.77 | $277.00 | |
| $2.54 | $1,270.00 | |
| $2.38 | $2,380.00 | |
| $2.23 | $5,575.00 | |
| $2.21 | $11,050.00 | |
| $2.18 | $16,350.00 |
Need more?
Associated Parts

Automotive Fuses 32V 7.5A Mini

Automotive Fuses 32V 10A Mini

Automotive Fuses 32V 15A Mini

Automotive Fuses 32V 2A Mini

Automotive Fuses 32V 20A Mini

Automotive Fuses 32V 5A Mini

Automotive Fuses 32V 3A Mini

Automotive Fuses LP MINI 58V SLVR 10A

Automotive Fuses 32V 4A Mini

Automotive Fuses LP MINI 58V SILVR 5A
Sign in to add projects and notes