Reference Only

01520903U

Fuse Holder Accessories MAXI HOLDER COVER

Manufacturer:

Mfr Part:
01520903U

TTI Part:
01520903U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
SeriesMAB
ProductCovers
Fuse Size / GroupMAXI
TypeFuse Holder
For Use WithFuse Holders, Maxi, FK3
PackagingBulk
Product TypeFuse Accessories
SubcategoryFuses
TradenameMAXI

Export and Environmental Classification

AttributeDescription
Country of OriginNetherlands
ECCNEAR99
HTS8538908180
TARIC85369095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.36$43.60
Need more?

Associated Parts

0299060.ZXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 60A 32V Maxi Fuse
0299050.ZXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 50A 32V Maxi Fuse
0299040.ZXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 40A 32V Maxi Fuse
0299030.ZXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 30A 32V Maxi Fuse
0299020.ZXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 20A 32V Maxi Fuse
0299025.ZXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 25A 32V Maxi Fuse
0299080.ZXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 80A 32V Maxi Fuse
0299035.ZXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 35A 32V Maxi Fuse
0299040.ZXT Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 40A Maxi Fuse
0299070.ZXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 70A 32V Maxi Fuse
Sign in to add projects and notes