Reference Only
01520007Z
Fuse Holder Accessories Cover and O-Ring Assembly
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | 152 | |
| Product | Covers | |
| Fuse Size / Group | MAXI/FK3 | |
| Type | Cover and O-Ring | |
| For Use With | Blade Fuse | |
| IP Rating | IP54 | |
| Packaging | Bulk | |
| Current Rating | 80 A | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Crimp | |
| Tradename | MAXI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536908599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,475In Stock
3,625 expected on from 25-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.71 | $117.75 | |
| $4.03 | $201.50 | |
| $3.51 | $877.50 | |
| $3.42 | $1,710.00 | |
| $3.24 | $2,430.00 | |
| $3.20 | $4,800.00 | |
| $3.16 | $11,850.00 | |
| $3.12 | $23,400.00 |
Need more?
Sign in to add projects and notes