Reference Only

01520003TXN941

Fuse Holder FUSEHOLDER M-ASSORT 4-6M2 WITH COVER

Manufacturer:

Mfr Part:
01520003TXN941

TTI Part:
01520003TXN941

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series152
ProductFuse Holders
Fuse Size / GroupMAXI
TypeIn-Line
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating80 A
Voltage Rating32 VDC
Termination StyleCrimp
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 80 C
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses
TradenameMAXI

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Configurator

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 5)
Quantity Unit PriceExt. Price
$21.72$2,172.00
Need more?

Associated Parts

0299050.ZXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 50A 32V Maxi Fuse
0299040.ZXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 40A 32V Maxi Fuse
0299030.ZXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 30A 32V Maxi Fuse
0299020.ZXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 20A 32V Maxi Fuse
0299035.ZXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 35A 32V Maxi Fuse
0299025.ZXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 25A 32V Maxi Fuse
0299060.ZXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 60A 32V Maxi Fuse
0299040.ZXT Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 40A Maxi Fuse
0299050.ZXT Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 50A Maxi Fuse

My Notes

Sign into see notes.