Reference Only
01520001TXN
Fuse Holder MAXI Fuseholder
Datasheet
01520001TXN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | MAB | |
| Product | Fuse Holders | |
| Fuse Size / Group | MAXI | |
| Type | In-Line | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 60 A | |
| Voltage Rating | 32 V | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | MAXI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
610In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.74 | $107.40 |
Need more?
Associated Parts

Automotive Fuses 40A 32V Maxi Fuse

Automotive Fuses 50A 32V Maxi Fuse

Automotive Fuses 60A 32V Maxi Fuse

Automotive Fuses 25A 32V Maxi Fuse

Automotive Fuses 20A 32V Maxi Fuse

Automotive Fuses 30A 32V Maxi Fuse

Automotive Fuses 35A 32V Maxi Fuse

Automotive Fuses 32V 40A Maxi Fuse

Automotive Fuses 32V 50A Maxi Fuse
My Notes
Sign into see notes.