Reference Only

E02428900

Terminals TERM 6.3 HC WELD

Manufacturer:

Mfr Part:
E02428900

TTI Part:
E02428900

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryTerminals
Contact PlatingSilver
Contact MaterialCopper
PackagingReel
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.