Reference Only

E01818200-05B

Terminals TERM RING SN

Manufacturer:

Mfr Part:
E01818200-05B

TTI Part:
E01818200-05B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryTerminals
InsulationInsulated
Contact MaterialCopper
PackagingReel
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals
Width17.78 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,600 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.77$9,702.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.