771416-HK200 Lear

771416-HK200

Automotive Connectors TERMINAL RECEPT 2.8MM 14-16AWG

Manufacturer:

Mfr Part:
771416-HK200

TTI Part:
771416-HK200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryAutomotive Connectors
ProductTerminals
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.2055$1,233.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 13 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.411$5.34
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.