
552015-B04
Automotive Connectors TERMINAL
Datasheet
552015-B04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lear | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |