Reference Only

28702000002-L

Terminals MAK8 SONIC WELD TERM CLEANED

Manufacturer:

Mfr Part:
28702000002

TTI Part:
28702000002-L

EDA / CAD Models

Alternate Part Number

28702000001-L

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryTerminals
PackagingStrip
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$1.27825$4,473.87
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 3,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.5565$8,947.75
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.