Reference Only

28499000003

Terminals MAK12 TERM 0.80MM TAB CLEAN

Manufacturer:

Mfr Part:
28499000003

TTI Part:
28499000003

EDA / CAD Models

Alternate Part Number

28499000001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryTerminals
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.655$4,965.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.31$9,930.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.