28490306189 Lear

28490306189

Automotive Connectors 9.5MM FEMALE 6.6-10.MM TERM

Manufacturer:

Mfr Part:
28490306189

TTI Part:
28490306189

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryAutomotive Connectors
ProductTerminals
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,700 / Multiples: 1,700)
Quantity Unit PriceExt. Price
$1.41575$2,406.77
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 1,700 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.8315$4,813.55
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.