Reference Only

28475201179

Terminals CABLE LUG 6-1 TERMINAL

Manufacturer:

Mfr Part:
28475201179

TTI Part:
28475201179

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryTerminals
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,400In Stock

37,800 expected on  from 18-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,200 / Multiples: 4,200)
Quantity Unit PriceExt. Price
$0.52425$2,201.85
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 4,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.0485$4,403.70
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.