Reference Only

28410306710-L

Terminals MAK8 FLAT CONN 8,0X0,8-2,5 TER

Manufacturer:

Mfr Part:
28410306710

TTI Part:
28410306710-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryTerminals
PackagingStrip
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

740In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,700 / Multiples: 1,700)
Quantity Unit PriceExt. Price
$1.874$3,185.80
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.748$7.49
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.