
26807201184-L
Automotive Connectors MKR PLUS BOX-SHAPED TERMINAL
Datasheet
26807201184 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lear | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | MKR Plus | |
| Packaging | Strip | |
| Contact Material | Bronze | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,669In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 13,500 / Multiples: 13,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.24525 | $3,310.87 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.4905 | $5.39 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.