Reference Only

26709123179

Terminals TAB 2,8X0,5-0,6 TERMINAL

Manufacturer:

Mfr Part:
26709123179

TTI Part:
26709123179

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryTerminals
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 22,500 / Multiples: 22,500)
Quantity Unit PriceExt. Price
$0.0755$1,698.75
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 22,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.151$3,397.50
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.