Reference Only
26650330186-L
Automotive Connectors AFK RECEPTACLE 4.8X0.8
Datasheet
26650330186 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lear | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Packaging | Strip | |
| Contact Material | Copper Alloy | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Select a Package Option
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Bulk
Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes