
26353201178
Automotive Connectors MDK 4 - RECEPTACLE 2.8X0.8-1
Datasheet
26353201178 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lear | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | MDK 4 | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,400In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,200 / Multiples: 4,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.22625 | $950.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 12,600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.4525 | $5,701.50 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.