Reference Only

26034201179

Relay Sockets & Hardware RAM PLUS SOCKET 3.5-2.5

Manufacturer:

Mfr Part:
26034201179

TTI Part:
26034201179

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryRelay Sockets & Hardware
PackagingReel
Product TypeRelay Sockets & Hardware
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 11,400 / Multiples: 11,400)
Quantity Unit PriceExt. Price
$0.2975$3,391.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.