Reference Only

18756062000-B

Automotive Connectors AFK PLUS - HOUSING 21WAY

Manufacturer:

Mfr Part:
18756062000

TTI Part:
18756062000-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions21 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
ColorGray
SeriesAFK Plus
PackagingBulk
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 198 / Multiples: 198)
Quantity Unit PriceExt. Price
$7.37$1,459.26
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 198 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.74$2,918.52
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.