Reference Only
18756054000
Automotive Connectors AFK PLUS 21W HSG CODE 1
Datasheet
18756054000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lear | |
| Product Category | Automotive Connectors | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
198In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 198 / Multiples: 198)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.37 | $1,459.26 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.