Reference Only

18249000000-B

Automotive Connectors MKR PLUS HOUSING 12 WAY

Manufacturer:

Mfr Part:
18249000000

TTI Part:
18249000000-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
ColorBlack
SeriesMKR Plus
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$7.00975$2,453.41
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 350 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.0195$4,906.82
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.