Reference Only
18139000000-B
Automotive Connectors MDK 3 PLUS HOUSING 2 WAY
Datasheet
18139000000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lear | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Series | MDK3 Plus | |
| Packaging | Bulk | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Select a Package Option
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Bulk
Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes