Reference Only

16694627626-B

Automotive Connectors SINGLE WIRE SEAL

Manufacturer:

Mfr Part:
16694627626

TTI Part:
16694627626-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions1 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
ColorBrown (Red-Brown)
SeriesRSA 2
PackagingBulk
Housing MaterialSilicone
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeWire Seal

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,482In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.06275$627.50
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.1255$5.02
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.