Reference Only

16237627626-B

Automotive Connectors CAVITY STUFFING

Manufacturer:

Mfr Part:
16237627626

TTI Part:
16237627626-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions1 Position
GenderPlug (Male)
Mounting StylePush-In
ColorBrown (Red-Brown)
SeriesMKR Plus, MKS Plus
PackagingBulk
Housing MaterialSilicone
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeCavity Plug

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909986
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,163In Stock

Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes