Reference Only

16237627626

Automotive Connectors CAVITY STUFFING

Manufacturer:

Mfr Part:
16237627626

TTI Part:
16237627626

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions1 Position
GenderPlug (Male)
Mounting StylePush-In
ColorBrown (Red-Brown)
SeriesMKR Plus, MKS Plus
PackagingEach
Housing MaterialSilicone
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeCavity Plug

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.23625$1,181.25
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.4725$5.19
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.