16000649696 Lear

16000649696

Automotive Connectors 1W SIKO 1 HSG V-0 BLACK

Manufacturer:

Mfr Part:
16000649696

TTI Part:
16000649696

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions1 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
SeriesSIKO 1
PackagingEach
Housing MaterialPolyamide (PA)
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,500In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.12025$300.62
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.2405$2,405.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.