Reference Only

14816660636

Automotive Connectors LOCKING SLIDE

Manufacturer:

Mfr Part:
14816660636

TTI Part:
14816660636

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryAutomotive Connectors
ProductAccessories
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeLocking Slide

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.183$732.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.366$5.12
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.