Reference Only
13669555699
Automotive Connectors MAK 8 - 1W HOUSING CODE A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lear | |
| Product Category | Automotive Connectors | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.6905 | $483.35 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.381 | $966.70 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.