13215627694 Lear

13215627694-B

Automotive Connectors SWS 10-12MM2

Manufacturer:

Mfr Part:
13215627694

TTI Part:
13215627694-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions1 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
ColorWhite
PackagingBulk
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeWire Seal

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,800 / Multiples: 3,800)
Quantity Unit PriceExt. Price
$0.648$2,462.40
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 3,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.296$4,924.80
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.