Reference Only

100725-UWF76

Terminals TERM RING SN

Manufacturer:

Mfr Part:
100725-UWF76

TTI Part:
100725-UWF76

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryTerminals
InsulationInsulated
Contact MaterialCopper
PackagingReel
Length33.9 mm
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals
Width17.78 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 750 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.40$1,050.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.