Reference Only
100725-JSR76
Terminals TERM RING SN
Datasheet
100725-JSR76 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lear | |
| Product Category | Terminals | |
| Insulation | Insulated | |
| Contact Plating | Tin | |
| Contact Material | Tin Brass | |
| Packaging | Each | |
| Length | 54.9 mm | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 17.78 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |