Reference Only

E00027770-L

Terminals

Manufacturer:

Mfr Part:
E00027770-L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLear
Product CategoryTerminals
InsulationInsulated
Contact PlatingPre Tin
Contact MaterialTin Brass
Length46.9 mm
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals
Width17.78 mm

Export and Environmental Classification

AttributeDescription
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?