Reference Only

MC2520Z25.0000C19XSH

Standard Clock Oscillators 25.0 MHZ

Manufacturer:

Mfr Part:
MC2520Z25.0000C19XSH

TTI Part:
MC2520Z25.0000C19XSH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case2.5 mm x 2 mm
Frequency25 MHz
Frequency Stability30 PPM
Load Capacitance15 pF
Supply Voltage - Min1.7 V
Supply Voltage - Max3.63 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length2 mm (0.079 in)
Width1.6 mm (0.063 in)
Height0.8 mm (0.031 in)
QualificationAEC-Q200
SeriesMC2520Z
PackagingReel
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.88$1,760.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.